LEDVANCE 4058075729162 Smart+ Spot Gu10 TW 4.7W 220V TW Gu10 Tunable White

MPN
4058075729162
Brand
LEDVANCE
Order Code
41-1528
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.99 £20.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LEDVANCE 4058075729162 Smart+ Spot GU10, a 4.7W tunable white spotlight designed for seamless integration into your smart home. Enjoy the flexibility of adjusting the colour temperature from warm to cool white (2200K to 4000K), allowing you to create the perfect ambiance for any occasion—whether you're hosting a dinner party or enjoying a cozy night in
Type Reflector bulb
Colour Transparent
Dimmable Yes
Base GU10
Operating Voltage 230V
Circuits 100000
Cloud integration Zigbee
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700K
Diameter 50mm
Dim (Ø x H) 50 mm x 50 mm
Energy Consumption 5.00 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 50W
Height 50mm
Length 54mm
Light intensity 700
Luminous Flux 350.00lm
Maximum Temperature 40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 20000h
Radiation Angle 45°
Rating 4.7W
Total luminous flux 350lm
Weight 43g

Reviews

Be the first to submit a review

Trustpilot