LEDVANCE 4058075729124 Smart+ Mini Bulb 4.9W 220V FR E14 Tunable White

MPN
4058075729124
Brand
LEDVANCE
Order Code
41-1493
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £15.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LEDVANCE 4058075729124 Smart+ Mini Bulb. This energy-efficient 4.9W bulb offers tunable white light, allowing you to adjust the colour temperature from warm cozy tones to cool, invigorating whites to suit any mood or occasion. Designed with an E14 base, it's perfect for small fixtures, creating a modern touch without compromising on style.
Type Bulb
Colour White
Dimmable Yes
Base E14
Operating Voltage 230V
Circuits 100000
Cloud integration Zigbee
Colour Temperature Range 2700K
Diameter 47mm
Dim (Ø x H) 47 mm x 47 mm
Energy Consumption 5.00 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
Height 47mm
Length 92mm
Luminous Flux 470.0000000000000lm
Maximum Temperature 40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 20000h
Radiation Angle 200°
Rating 4.9W
Total luminous flux 470lm
Weight 30g

Reviews

Be the first to submit a review

Trustpilot