LEDVANCE 4058075627024 Sun@Home Downlights Slim 120mm Tunable White

MPN
4058075627024
Brand
LEDVANCE
Order Code
41-1597
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £33.35 £28.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LEDVANCE 4058075627024 Sun@Home Downlights. Designed for modern living, these sleek 120mm slim downlights offer tunable white technology, allowing you to effortlessly adjust the light temperature from a cozy warm glow to a crisp daylight ambiance, tailoring your environment to suit your mood and activities
Type Ceiling Light
Housing colour White
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
Beam angle 110°
Built-in width 120mm
Colour rendering index CRI 90-100
Depth 35mm
Diameter 120mm
Dimensions (Ø x H) 120 x 35mm
Height/depth 35mm
Housing Material Plastic
Lamp type LED (monochrome)
Length 120mm
Light features App-enabled
Light outlet bulb included
Max. system power 8W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 700lm
Suitable for number of light sources 1
Weight 107g

Reviews

Be the first to submit a review

Trustpilot