LEDVANCE 4058075609556 Smart+ Spot Concentra Multicolor R50 40 3.3W E14 RGBW

MPN
4058075609556
Brand
LEDVANCE
Order Code
41-1527
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.06
10+ £14.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Can be controlled via LEDVANCE Smart+ WiFi app (with Android 4.4 or iOS 9.0 or higher). Control via Google Assistant or Amazon Alexa possible. Wireless control via app. Easy to install and use. Does not contain mercury applications. General lighting. Living spaces. Trade (hotels, bars, boutiques, etc.). Outdoor applications only in suitable lamps.
Type Reflector bulb
Colour Transparent
Dimmable Yes
Base E14
Operating Voltage 230V
Data transfer (Smart Home) Wireless
Energy Consumption 3 kWh/1000h
Energy efficiency rating G (A - G)
Luminous Flux 210.00lm
Number of bulbs 1
Power supply (LOV) mains-powered
Product lifespan approx 20000h
Radiation Angle 0°
Rating 3W
Total luminous flux 210.00lm
Weight 0.12kg

Reviews

Be the first to submit a review

Trustpilot