LEDVANCE 4058075594784 Smart+ Multi Power Socket EU

MPN
4058075594784
Brand
LEDVANCE
Order Code
41-1495
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £38.41 £32.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LEDVANCE 4058075594784 Smart+ Multi Power Socket EU. This innovative device allows you to control up to four appliances from the comfort of your smartphone or voice assistant! Simply connect to your Wi-Fi network, and enjoy seamless integration with Amazon Alexa or Google Assistant for hands-free convenience.
Type Power Socket
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Depth 65mm
Dimensions (W x H x D) 350 x 40 x 65mm
Height/depth 40mm
Hub Not required
Lamp type LED (monochrome)
Nominal Voltage 230V
Protection class according to IEC 61140 I
Transfer Standard (Smart Home) Wi-Fi
Weight 0.570000kg
Width 350mm

Reviews

Be the first to submit a review

Trustpilot