LEDVANCE 4058075576636 Endura Style Solar Double 2 W 3000 K Warm White

MPN
4058075576636
Brand
LEDVANCE
Order Code
41-0985
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Solar-powered floodlights with daylight and motion detectors. Solar-powered LED outdoor lights. PIR motion detector and daylight sensor. Battery charging by means of solar cell. Battery technology: Lithium-ion. Demand-oriented lighting and energy saving by means of motion and daylight sensor. Simple setting of daylight and motion detection by pressing a button. Energy-efficient through LED technology. Easy and quick installation. Energy-saving alternative to traditional floodlights.
Type Wall Light
Colour Temperature 3000K
IP Rating IP44
Power 2.9W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index 80-89
Depth 172mm
Dim (L x W x H) 160 x 110 x 172 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Dark grey
Height 172mm
Length 160mm
Light bulb included Yes
Material Plastic
Number of bulbs 1
Operating Voltage 3.7V
Protection Class III
Rechargeable 1x 3.7 V (2200 mAh)
Total luminous flux 380lm
Weight 354g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot