LEDVANCE 4058075576353 Smart+ Damp Proof Submarine Tunable WH 120cm TW

MPN
4058075576353
Brand
LEDVANCE
Order Code
41-1481
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £24.99 £21.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Wet room light with Wi-Fi technology. Product characteristics: colour temperature adjustable via tunable white: 2,700…6,500 K. Dimmable. Can be controlled via LEDVANCE Smart+ WiFi app (with Android 4.4 or iOS 9.0 or higher). Control via Google Assistant or Amazon Alexa possible. Network protocol: WiFi. Wet room lamp with LED tube for mains voltage operation. Durable and energy-saving LED light. Dust-proof and protected against water jets (IP65). Product advantages: Wireless control via app or voice control. Easy installation thanks to optimized space for mounting brackets and easy to open compartment. Easy lamp change. Good and even illumination. The included WiFi tube makes smart your cellar, garage and storage rooms. Areas of application: Cellars, garages, warehouses. For interior lighting only. Technical equipment: smart WiFi LED Tube included.
Type Ceiling Light
Housing colour Grey
Dimmable No
IP Rating IP65
Energy efficiency rating n.a
Base Built-in LED
Colour of light white
Colour of light adjustable white
Colour rendering index CRI 80-89
Degree of protection (IP), rear side IP65
Degree of protection (NEMA) IP65
Depth 75mm
Dimensions (L x W x H) 1261 x 66 x 75mm
Height/depth 75mm
Housing Material Plastic
Lamp type LED (monochrome)
Length 1261mm
Light features App-enabled
Light outlet bulb included
Max. system power 18W
Misc Attribute Rectangular
Nominal Voltage 230V
Protection class according to IEC 61140 I
Rated luminous flux according to IEC 62722-2- 1 1900lm
Suitable for number of light sources 1
Weight 1150g
Width 66mm

Reviews

Be the first to submit a review

Trustpilot