LEDVANCE 4058075576292 Smart+ Undercabinet Slim Tunable WH 50X3.75 TW Ext

MPN
4058075576292
Brand
LEDVANCE
Order Code
41-1531
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £42.44 £36.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LEDVANCE 4058075576292 Smart+ Undercabinet Slim Tunable Light, a perfect blend of style and functionality. This sleek and modern undercabinet lighting solution features adjustable colour temperature settings, allowing you to shift from warm to cool white illumination to suit any mood or task. At just 50 inches long and 3.75 inches wide, it fits seamlessly into any kitchen or workspace, providing brilliant, energy-efficient LED lighting while saving on electricity bills
Type Ceiling Light
Housing colour White
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
Beam angle 120°
Colour of light white
Colour of light adjustable white
Colour rendering index CRI 80-89
Colour Temperature 2700K
Depth 8mm
Height/depth 8mm
Housing Material Aluminium
Lamp type LED (monochrome)
Length 500mm
Light outlet bulb included
Max. system power 8W
Nominal Voltage 24V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 500lm
Suitable for number of light sources 1
Weight 230g

Reviews

Be the first to submit a review

Trustpilot