LEDVANCE 4058075575998 Sun@Home Frameless Panels 600X600mm Tunable White

MPN
4058075575998
Brand
LEDVANCE
Order Code
41-1602
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £146.91
10+ £143.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

LEDVANCE Sun@Home Frameless Panels (600x600mm), designed for those seeking the perfect balance of style and functionality. With innovative tunable white technology, you can easily adjust the colour temperature from cool to warm white, creating the ideal atmosphere for any occasion—whether you need vibrant lighting for productivity or a cozy glow for relaxation
Type Ceiling Light
Housing colour White
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
Beam angle 110°
Colour of light white
Colour of light adjustable white
Colour rendering index CRI 90-100
Colour Temperature 2200K
Depth 61mm
Height/depth 61mm
Housing Material Aluminium
Lamp type LED (monochrome)
Length 600mm
Light features App-enabled
Light outlet bulb included
Max. system power 35W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 3250lm
Suitable for number of light sources 1
Weight 5090g

Reviews

Be the first to submit a review

Trustpilot