LEDVANCE 4058075575950 Sun@Home Ceiling Luminaires Plate Tunable White

MPN
4058075575950
Brand
LEDVANCE
Order Code
41-1596
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £118.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LEDVANCE 4058075575950 Sun@Home Ceiling Luminaires Plate Tunable White, a perfect blend of style and functionality.
Type Ceiling Light
Colour White
Dimmable Yes
Power 26W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Rendering Index 90-100
Colour Temperature 2200K
Colour Temperature Range 2200 K
Depth 70mm
Height 70mm
Length 430mm
Light bulb included Yes
Light features App-enabled
Material PMMA
Number of bulbs 1
Protection Class I
Radiation Angle 110°
Total luminous flux 2100lm
Weight 1160g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot