LEDVANCE 4058075575851 Sun@Home Downlights Slim 225mm Tunable White

Order Code:

41-1598

Brand: LEDVANCE MPN: 4058075575851
Qty Unit Price (Ex VAT)
1+ £34.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LEDVANCE Sun@Home Downlights - Slim 225mm Tunable White! Transform your home into a haven of light with the LEDVANCE 4058075575851 Sun@Home Downlights. These stylish and energy-efficient downlights allow you to customize your lighting experience with tunable white technology, offering a spectrum of warm to cool light that enhances the mood of any room
Type Ceiling Light
(Ø) 225mm
Bulb Type LED (monochrome)
Colour Warm white to cool white
Colour Rendering Index 90-100
Colour temperature (Kelvin) 2200K
Colour temperature range 2200 K
Depth 33.5mm
Dim (Ø x H) 225 mm x 33.50 mm
Dimmable Yes
Energy efficiency rating n.rel.
Factory colour White
Height 33.50mm
IP Rating IP20
Light bulb included Yes
Light features App-enabled
Material Plastic
Number of bulbs 1
Operating Voltage 230V
Power 22W
Protection Class II
Radiation angle 110°
Recess width 225mm
Total luminous flux 2000lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot