LEDVANCE 4058075575578 Linear LED Mobile Tilt USB Tilt Sensor Cool White

Order Code:

41-1380

Brand: LEDVANCE MPN: 4058075575578

Discontinued


Under-cabinet lamp for flexible mounting, with motion detector, tilt function, battery-operated, rechargeable.
Type Cabinet Light
Colour White
Dimmable No
Power 1.90W
Voltage 5V
Base Built-in LED
Bulb Type LED (monochrome)
Circuits 10000
Colour temperature (Kelvin) 4000K
Depth 40mm
Dimensions (L x W x H) 300 x 140 x 45 mm
Energy efficiency rating n.rel.
Height 45mm
IP Rating IP20
Length 300mm
Light bulb features incl. motion detector
Light bulb included Yes
Material Acrylonitrile butadiene styrene
Max. temperature 40°C
Min. temperature -20°C
Power supply (LOV) rechargeable
Product lifespan approx 20000h
Protection Class III
Radiation angle 120°
Total luminous flux 115lm
Width 140mm

Trustpilot