LEDVANCE 4058075573192 LED Spot & Downlight Slim 120mm 8W 6500K Cool Daylight

MPN
4058075573192
Brand
LEDVANCE
Order Code
41-1203
Country of Origin
China
View Full Product Range (11)

Discontinued


Installation slim downlight with integrated driver. Product characteristics: Housing material: Plastic. Integrated driver. Product advantages: Very slim shape. ideal if there is little space in the ceiling. Application areas: Indoor applications. Corridors, entrance areas, stairwells, living room, cellar. Bedroom. Kitchens. Technical equipment: Complete mounting and connection accessories included. Installation depth 35 mm + Installation diameter 105 mm
Type Ceiling Light
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Beam angle 110°
Colour rendering index CRI 80-89
Depth 24mm
Diameter 120mm
Dimensions (Ø x H) 120 x 35mm
Height/depth 35mm
Housing Material Polyethylene (PE)
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 8W
Misc Attribute Circular
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 550lm
Suitable for number of light sources 1
Weight 99g

Trustpilot