Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075573017 LED Spot Recess Twistlock GU10 + LED 4.3W GU10 Ni Wrm WH

Order Code:

41-1226

Brand: LEDVANCE MPN: 4058075573017
  • Quickly find another product in this range by Colour:

    Nickel White
Qty Unit Price (Ex VAT)
1+ £7.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 available to back orderBack-order availability date - 09/01/2026

Ceiling mounted light fixture with GU10 lamp including and twistlock system. GU10 lamp included. Case material: metal. Installation depth 150 mm + Installation diameter 75 mm
Type Ceiling Light
Colour Nickel
Power 4.5W
Voltage 230V
(Ø) 89mm
Base GU10
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 2700K
Dimensions (Ø x H) 89 mm x 112 mm
Energy efficiency rating n.rel.
Height 112mm
IP Rating IP20
Light bulb included Yes
Luminous Flux 350lm
Material Aluminium
Misc Attribute Circular
Number of bulbs 1
Protection Class I
Rack size 483 mm (19")
Radiation angle 36°
Rating per bulb 4.5W
Recess depth 150mm
Recess diameter 75mm
Total luminous flux 350lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot