LEDVANCE 4058075572997 LED Spot Recess Twistlock GU10 + LED 4.3W GU10 WH Wrm WH

Order Code:

41-1227

Brand: LEDVANCE MPN: 4058075572997

Discontinued


Ceiling mounted light fixture with GU10 lamp including and twistlock system. Product features: GU10 lamp included. Case material: metal. Product advantages: OSRAM lamp included. Twistlock system. Steerable. Application areas: Indoor applications. Corridors, entrance areas, stairwells, living room, cellar. Bedroom. Kitchens. Technical equipment: Complete mounting and connection accessories included.Installation depth 150 mm + Installation diameter 75 mm
Type Ceiling Light
Colour White
Dimmable No
Power 4.5W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Bulb Type LED (monochrome)
Colour Rendering Index 90-100
Colour temperature 2700K
Depth 112mm
Diameter 89mm
Dimensions (Ø x H) 89 mm x 112 mm
Height 112mm
Light bulb included Yes
Luminous Flux 350lm
Material Aluminium
Misc Attribute Circular
Number of bulbs 1
Protection Class I
Rack size 483 mm (19")
Radiation angle 36°
Rating per bulb 4.5W
Recess depth 150mm
Recess diameter 75mm
Total luminous flux 350lm

You may also like


Trustpilot