Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075570955 Smart+ Niightlight Plug EU

Order Code:

41-1500

Brand: LEDVANCE MPN: 4058075570955
Qty Unit Price (Ex VAT)
1+ £27.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Smart socket with integrated night light can be controlled via Zigbee technology. Application areas: Wherever non-smart devices are to be integrated into a compatible smart home system. Night light for orientation and safety in children's rooms, at the stairs and in the bedroom.
Type Socket
Colour White
Voltage 230V
Bulb Type LED (monochrome)
Data transfer (Smart Home) Wireless
Depth 84mm
Dimensions (W x H x D) 60 x 60 x 84 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 60mm
Hub Not required, optional for remote access
IP Rating IP20
Max. switching capacity 3680W
Mounting Type Adapter
Protection Class IP20
Transfer Standard (Smart Home) ZigBee
Used at Indoors
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot