LEDVANCE 4058075570221 Lunetta Sunset Sunset Cool White

MPN
4058075570221
Brand
LEDVANCE
Order Code
41-1397
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Socket night light with touch-dimming function. Integrated day/night sensor. Selectable light intensity by pressing a button. Product advantages: Plug-and-play with EU plug. Attractive and functional design. Switching and three-stage dimming via a touch-sensitive sensor on the lamp base. Pleasant warm white light.
Type Socket Light
Colour White
Dimmable No
Power 0.60W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Bulb Type LED (monochrome)
Circuits 10000
Colour Rendering Index 80 Ra
Colour Temperature 4000K
Depth 46mm
Dimensions (L x W x H) 195 x 140 x 38 mm
Height 38mm
Length 195mm
Light bulb features incl. motion detector
Light bulb included Yes
Light features Dimmable
Material Plastic
Maximum Temperature 40°C
Min. temperature -20°C
Misc Attribute Ring
Power supply (LOV) mains-powered
Product lifespan approx 25000h
Protection Class II
Radiation Angle 120°
Total luminous flux 15lm
Weight 46g
Width 140mm

Reviews

Be the first to submit a review

Trustpilot