LEDVANCE 4058075570184 Nightlux Lantern Lantern Cool White

MPN
4058075570184
Brand
LEDVANCE
Order Code
41-1413
Country of Origin
China

No longer stocked


Night lights with motion sensor, versatile application areas, battery operated.
Type Night Light
Dimmable No
Power 0.65W
Voltage 6V
IP Rating IP20
Energy efficiency rating n.rel.
Base Built-in LED
Bulb Type LED (monochrome)
Circuits 10000
Colour White
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 4000K
Depth 0mm
Dimensions (L x W x H) 73 x 51 x 160 mm
Height 160mm
Length 73mm
Light bulb features incl. motion detector
Light bulb included Yes
Material Polycarbonate (PC)
Maximum Temperature 40°C
Min. temperature -20°C
Power supply (LOV) battery-powered
Product lifespan approx 25000h
Protection Class III
Radiation Angle 180°
Total luminous flux 30lm
Weight 82g
Width 51mm
Wireless charging No

Trustpilot