LEDVANCE 4058075564480 Smart+ Round Camera Round Warm White

MPN
4058075564480
Brand
LEDVANCE
Order Code
41-1525
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £204.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Round wall light with integrated camera, telephone, movement and daylight sensor. Increased security feeling thanks to high brightness. Areas of application: Garages. Input ranges. Outdoor use (IP44). Technical equipment: A smartphone or tablet is required for control via LEDVANCE Smart + WiFi app. Complete mounting and connection accessories included.
Type Wall Light
Colour Temperature 3000K
IP Rating IP44
Power 15W
(Ø) 180mm
Bulb Type LED (monochrome)
Colour Warm white
Depth 105mm
Dim (Ø x H) 180 mm x 105 mm
Energy Consumption 11 kWh/1000h
Energy efficiency rating n.rel.
Height 105mm
Light bulb included Yes
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class IP44
Total luminous flux 950lm
Weight 730g

Reviews

Be the first to submit a review

Trustpilot