LEDVANCE 4058075564466 Smart+ Table Frame Multicolor USB RGB + W Warm White

MPN
4058075564466
Brand
LEDVANCE
Order Code
41-1529
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £67.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

USB-chargeable table lamp with WiFi technology.Easy and fast installation. colourful garden lighting with smart controls. Rechargeable via USB for mobile use (cable included, fully charged in 6 hours). Integrated power bank function.
Type Garden Light
Colour Temperature 3000K
IP Rating IP44
Power 5W
Base Built-in LED
Bulb Type LED (monochrome)
Colour RGB
Depth 203mm
Dim (L x W x H) 120 x 120 x 203 mm
Energy efficiency rating n.rel.
Factory colour Dark grey
Height 203mm
Length 120mm
Light bulb included Yes
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 5V
Protection Class III
Radiation Angle 360°
Rating per bulb 5W
Total luminous flux 270lm
Weight 701g
Width 120mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot