LEDVANCE 4058075564442 Smart+ Brick Multicolor Wide Updown RGB + W Warm White

MPN
4058075564442
Brand
LEDVANCE
Order Code
41-1470
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £82.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Lights with WiFi technology.Easy and fast installation. colourful garden lighting with smart controls. Application areas: General lighting. Gardens. Terraces, balconies.
Type Outdoor Wall Light
Colour Temperature 3000K
IP Rating IP44
Power 14W
Bulb Type LED (monochrome)
Colour RGB
Colour Rendering Index 80-89
Depth 85mm
Dim (L x W x H) 145 x 75 x 85 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Steel
Height 85mm
Length 145mm
Light bulb included Yes
Light features App-enabled
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Radiation Angle 290°
Total luminous flux 600lm
Weight 762g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot