LEDVANCE 4058075564060 Endura Style Bat Wall Warm White

MPN
4058075564060
Brand
LEDVANCE
Order Code
41-0979
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Wall and bollard lamps with indirect light. Easy and quick installation. Energy-efficient through LED technology.
Type Wall Light
Colour Temperature 3000K
IP Rating IP44
Power 9.5W
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index 80-89
Depth 84mm
Dim (L x W x H) 177 x 169 x 84 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Dark grey
Height 84mm
Length 177mm
Light bulb included Yes
Material Aluminium
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Radiation Angle 120°
Total luminous flux 580lm
Weight 673g
Width 169mm

Reviews

Be the first to submit a review

Trustpilot