LEDVANCE 4058075557833 Osram Dulux LED L Hf & Ac Mains 18W 840 2G11 Cool White

MPN
4058075557833
Brand
LEDVANCE
Order Code
41-1435
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

High-quality and powerful LED replacement bulb. Simple, fast and safe lamp replacement.
Type Bulb
Colour 4000K
Dimmable No
Base 2G11
Operating Voltage 230V
Circuits 200000
Colour Temperature Range 4000 K
Diameter 44mm
Dim (Ø x L) 44 mm x 417 mm
Energy Consumption 18 kWh/1000h
Energy efficiency rating E (A - G)
IP Rating IP20
Length 417mm
Luminous Flux 2300lm
Operated via Electronic ballast
Product lifespan approx 30000h
Rating 18W

Reviews

Be the first to submit a review

Trustpilot