LEDVANCE 4058075554412 Endura Frame 60cm Post E27

MPN
4058075554412
Brand
LEDVANCE
Order Code
41-1045
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Timeless light series with aluminum housing and glass diffuser. Product features: Direct lighting. Diffuser material: Glass. Diffuser colour: Clear. Housing material: Aluminum. Housing colour: RAL 7016. Protection class: IP44 Product advantages: High flexibility in the choice of the bulb thanks to the E27 socket. Easy and quick installation. Application areas: Radiation of facades. Entrance lighting. Terraces, balconies. Road lighting. Approach slabs. Technical equipment: Complete mounting and connection accessories included. No bulbs included.
Type Free Standing Light
IP Rating IP44
Power 60.0000000000000W
Base E-27
Bulb Type LED (monochrome)
Depth 110mm
Dim (L x W x H) 110.00 x 110 x 600 mm
Energy efficiency rating n.rel.
Factory colour Dark grey
Height 600mm
Length 110.00mm
Light bulb included No
Material Aluminium
Number of bulbs 1
Operating Voltage 230V AC
Protection Class IP44
Weight 1413g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot