LEDVANCE 4058075504363 Linear LED Mobile Hanger USB Hanger 270mm USB Cool White

MPN
4058075504363
Brand
LEDVANCE
Order Code
41-1376
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.21 £17.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Lamp for flexible mounting with hanging device, rechargeable via USB. Product features: Built-in lithium battery, rechargeable via USB cable. Light activated by switch or movement within 3 meters.
Type Hanger Light
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Beam angle 120°
Colour rendering index CRI 80-89
Colour Temperature 4000K
Depth 15mm
Dimensions (L x W x H) 324 x 47 x 15mm
Height/depth 15mm
Housing Material Polycarbonate (PC)
Lamp type LED (monochrome)
Length 324mm
Light features Incl. motion detector
Light outlet bulb included
Max. system power 2.35W
Nominal Voltage 5V
Power supply (LOV) rechargeable
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 120lm
Weight 180g
Width 47mm

Reviews

Be the first to submit a review

Trustpilot