LEDVANCE 4058075478374 Smart+ Garden Spot Multicolor Spot RGB + W RGBW

Standard range
Order Code:

41-1492

Brand: LEDVANCE MPN: 4058075478374 EAN-13: 4058075478374
Qty Unit Price (Ex VAT)
1+ £73.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Decorative outdoor light with Wi-Fi technology
Type Garden Light
Base Built-in LED
Bulb type LED (monochrome)
Colour RGBW
Colour rendering index 80-89
Colour temperature (Kelvin) 3000K
Depth 295mm
Energy efficiency rating n.rel.
Height 295mm
IP rating IP44
Light bulb included Yes
Light features App-enabled
Material Aluminium
Operating voltage 230V
Power 5W
Protection class III
Total luminous flux 260lm
Weight 0.590000kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot