LEDVANCE 4058075478077 Smart+ Cube Multicolor Updown RGB + W RGBW

MPN
4058075478077
Brand
LEDVANCE
Order Code
41-1480
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £73.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Lights with WiFi technology. Product features: Control via LEDVANCE smart + app (Android 6.0 or higher). Control via Google Assistant or Amazon Alexa possible. RGB colour control, approx. 16 Mio colour options can be set. Dimmable. colour temperature: 3.000 K (warm white). Network protocol: WiFi. Protection class: IP44 Product advantages: Easy and fast installation. colourful garden lighting with smart controls. Combines the functionality of general lighting and mood lighting. Application areas: General lighting. Gardens. Terraces, balconies. Technical equipment: Including mounting screws and dowels. App or Voice Control requires compatible Smart Home System. Control via LEDVANCE smart + WiFi app requires a smartphone or tablet.
Type Outdoor Wall Light
Colour Temperature 3000K
IP Rating IP44
Power 13.5W
Bulb Type LED (monochrome)
Colour RGBW
Colour Rendering Index 80-89
Depth 205mm
Dim (L x W x H) 110 x 80 x 205 mm
Dimmable No
Energy efficiency rating n.rel.
Height 205mm
Length 110mm
Light bulb included Yes
Misc Attribute Rectangular
Operating Voltage 230V
Protection Class I
Radiation Angle 315°
Total luminous flux 900lm
Weight 630g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot