LEDVANCE 4058075477957 Endura Classic Calice Wall E27

MPN
4058075477957
Brand
LEDVANCE
Order Code
41-0972
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £35.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Stainless steel lamp with glass diffuser. Product features: Bright and functional LED exterior lights. Available with and without motion sensor. Housing made of stainless steel. Protection class: IP44 Product advantages: High flexibility in the choice of the bulb thanks to the E27 socket. Easy and quick installation. Application areas: Radiation of facades. Entrance lighting. Terraces, balconies. Road lighting. Approach slabs. Technical equipment: Complete mounting and connection accessories included. No bulbs included.
Type Wall Light
IP Rating IP44
Power 0w
Base E-27
Bulb Type LED (monochrome)
Colour Stainless steel, Transparent, Glass
Depth 290mm
Dim (L x W x H) 161.0 x 120.0 x 290.0 mm
Dimmable No
Energy efficiency rating n.rel.
Height 290.0mm
Length 161.0mm
Light bulb included No
Misc Attribute Torch
Number of bulbs 1
Operating Voltage 230V AC
Protection Class I
Recess Diameter 0mm
Weight 900.00g
Width 120.0mm

Reviews

Be the first to submit a review

Trustpilot