LEDVANCE 4058075399747 Linear LED Mobile IR USB WH Cool White

Order Code:

41-1377

Brand: LEDVANCE MPN: 4058075399747

Discontinued


Drawer and cabinet lamps with infrared sensor, rechargeable via USB. Product features: Built-in lithium battery, rechargeable via USB cable.
Type Cabinet Light
Colour White
Dimmable No
Power 0.5W
Voltage 4.2V
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Bulb Type LED (monochrome)
Colour Rendering Index 90-100
Colour temperature 4000K
Coverage max. (width) 0.08m
Depth 47mm
Dimensions (L x W x H) 47 x 116 x 11 mm
Height 11mm
Length 47mm
Light bulb included Yes
Light features Battery-powered
Material Acrylonitrile butadiene styrene
Misc Attribute Oval
Number of bulbs 1
Power supply (LOV) rechargeable
Protection Class III
Radiation angle 105°
Total luminous flux 20lm
Width 116mm

You may also like


Trustpilot