LEDVANCE 4058075399723 Ledstixx USB Silver Cool White

MPN
4058075399723
Brand
LEDVANCE
Order Code
41-1309
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.99 £11.04
10+ £10.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Dimmable light stickVersatile mounting options and rechargeable via USB.
Type Light Stick
Housing colour Silver
IP Rating IP44
Energy efficiency rating n.a
Base Built-in LED
Beam angle 110°
Colour Temperature 4000K
Dimensions (L x W x H) 17 x 206 x 17mm
Height/depth 17mm
Housing Material Aluminium
Lamp type LED (monochrome)
Length 17mm
Max. system power 2W
Misc Attribute Rod
Nominal Voltage 5V
Power supply (LOV) rechargeable
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 150lm
Weight 85g
Width 206mm

Reviews

Be the first to submit a review

Trustpilot