LEDVANCE 4058075399662 Lunetta Wave WH Warm White

MPN
4058075399662
Brand
LEDVANCE
Order Code
41-1399
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.28
10+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Socket night light with light sensor.
Type Socket Light
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Beam angle 80°
Colour Temperature 3000K
Dimensions (L x W x H) 60 x 55 x 60mm
Height/depth 60mm
Housing Material Acrylonitrile butadiene styrene
Lamp type LED (monochrome)
Length 60mm
Light outlet bulb included
Max. system power 0.5W
Misc Attribute Oval
Nominal Voltage 230V
Power supply (LOV) mains-powered
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 5lm
Suitable for number of light sources 1
Weight 30g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot