Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075399594 LED Spot IP44 3 X 7W IP44 Click-Cct Warm White,Cool White

Order Code:

41-1224

Brand: LEDVANCE MPN: 4058075399594

Discontinued


Lamps with two adjustable colour temperatures via wall switch. Product features: Adjustable lamp heads. colour temperature can be selected via wall switch (3000 K, 4000 K). Protection class: IP44 Product advantages: Individually adjustable light steering. Easy and quick installation. Application areas: Wall and ceiling mounting. Bathroom (IP44). Indoor applications. Technical equipment: Complete mounting and connection accessories included.
Type Ceiling Light
Colour White
Dimmable No
Power 20W
Voltage 230V
Base GU10
Bulb Type LED (monochrome)
Colour Rendering Index 90-100
Colour temperature (Kelvin) 3000K
Colour temperature range 3000 K
Depth 150mm
Dimensions (L x W x H) 100 x 350 x 150 mm
Energy efficiency rating n.rel.
Height 150mm
IP Rating IP44
Length 100mm
Light bulb included Yes
Misc Attribute Circular
Number of bulbs 3
Protection Class II
Total luminous flux 1000lm
Width 350mm

You may also like


Trustpilot