LEDVANCE 4058075260511 LED Click WH Round 200mm 16W Warm White

Order Code:

41-1159

Brand: LEDVANCE MPN: 4058075260511

Discontinued


LED wall and ceiling light with light switch controllable light segments. Product features: Wall and ceiling lamp. Two separate light segments. Available in round and square shape. Product advantages: Bright and uniformly warm-white illuminated light panel. Separately controllable light segments by repeatedly pressing the light switch. Easy to Use Clear design, can be combined with different decorative styles. Application areas: Indoor applications. Decorative residential lighting.
Type Ceiling Light
Colour Warm white
Dimmable No
Power 15W
(Ø) 197mm
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour temperature (Kelvin) 3000K
Colour temperature range 3000 K
Depth 38mm
Dim (Ø x H) 197 mm x 40 mm
Energy efficiency rating n.rel.
Factory colour White
Height 40mm
IP Rating IP20
Light bulb included Yes
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class IP20
Total luminous flux 750lm

You may also like


Trustpilot