LEDVANCE 4058075260351 Submarine Integrated 0.6M 18W 4000K Cool White

MPN
4058075260351
Brand
LEDVANCE
Order Code
41-1590
Country of Origin
China

Discontinued


LEDVANCE Submarine Integrated 0.6M 18W 4000K Cool White—a superior lighting solution designed for efficiency and style. This versatile LED fixture delivers a powerful output of 18W, emitting a crisp 4000K cool white light that enhances visibility in any space
Type Ceiling Light
Colour Grey
Dimmable No
Power 18W
Voltage 230V
IP Rating IP65
Energy efficiency rating n.a
Base Built-in LED
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour Temperature 4000K
Colour Temperature Range 4000 K
Depth 66mm
Height 6.6cm
Length 60cm
Light bulb included Yes
Luminous Flux 1500lm
Material Acrylonitrile butadiene styrene
Misc Attribute Rectangular
Protection Class IP65
Rating per bulb 18W
Total luminous flux 1500lm
Weight 0.670000kg

Trustpilot