LEDVANCE 4058075240316 Sensor Ceiling Flush IP20 360Deg IP20 WT

MPN
4058075240316
Brand
LEDVANCE
EAN-13
4058075240315
Order Code
41-1453
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £34.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Stand-alone motion and light sensors for flush ceiling mounting . Product features: 2 setting options can be selected (light 6h permanently on, switch on when moving). Protection class: IP20 Protection class II Product advantages: Sensor for high energy savings. Compact design Application areas: Indoors. Stairwells. Cellar. Toilets.
Type Ceiling Light
Colour White
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Coverage max. (width) 6m
Diameter 63.0mm
Dimensions (Ø x H) 63.0 mm x 63 mm
Height 63mm
Light bulb included Yes
Material Polycarbonate (PC)
PIR detection angle (horizontal) 360°
Recess depth 63mm
Recess length 83mm
Recess width 83mm
Weight 80.0g
Width 83mm

Reviews

Be the first to submit a review

Trustpilot