LEDVANCE 4058075239678 Endura Flood Warm WH 50 W 3000 K WT Warm White

MPN
4058075239678
Brand
LEDVANCE
Order Code
41-1044
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £34.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LEDVANCE 4058075239678 Endura Flood Light! This high-performance 50W floodlight emits a warm white glow of 3000K, creating a cozy yet bright atmosphere perfect for gardens, patios, or commercial areas.
Type Floodlight
Colour Temperature 3000K
IP Rating IP65
Power 50W
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index 80-89
Depth 43mm
Dim (L x W x H) 22.7 x 3.7 x 20.1 cm
Dimmable No
Energy Consumption 50 kWh/1000h
Energy efficiency rating n.rel.
Factory colour White
Height 20.1cm
Length 22.7cm
Light bulb included Yes
Luminous Flux 4500lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class IP65
Rating per bulb 50W
Swivel range (max.) 180°
Total luminous flux 4500lm
Weight 1036g
Width 3.7cm

Reviews

Be the first to submit a review

Trustpilot