LEDVANCE 4058075239616 Endura Flood Warm WH 10 W 3000 K WT Warm White

MPN
4058075239616
Brand
LEDVANCE
Order Code
41-1038
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £20.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LEDVANCE Endura Flood Light. This energy-efficient 10W LED fixture emits a soothing 3000 K warm white light, perfect for creating an inviting atmosphere on patios, gardens, or walkways. Designed for durability, it boasts a robust construction that withstands the elements while providing reliable performance.
Type Floodlight
IP Rating IP65
Power 10W
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Depth 33mm
Dim (L x W x H) 12.5 x 2.9 x 10.1 cm
Dimmable No
Energy Consumption 10 kWh/1000h
Energy efficiency rating n.rel.
Factory colour White
Height 10.1cm
Length 12.5cm
Light bulb included Yes
Luminous Flux 700lm
Material Aluminium
Protection Class IP65
Rating per bulb 10W
Total luminous flux 700lm
Weight 318g
Width 2.9cm

Reviews

Be the first to submit a review

Trustpilot