LEDVANCE 4058075237926 Endura Flood Warm WH 10 W 3000 K DG Warm White

MPN
4058075237926
Brand
LEDVANCE
Order Code
41-1037
Country of Origin
China
View Full Product Range (8)

Discontinued


LEDVANCE Endura Flood Light, featuring a powerful 10W output and a warm white 3000K glow that creates a welcoming ambiance for any setting. Designed for durability, this floodlight boasts a robust design to withstand the elements, making it perfect for gardens, patios, or driveways.
Type Floodlight
Colour Temperature 3000K
IP Rating IP65
Power 10W
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index 80-89
Depth 33mm
Dim (L x W x H) 12.5 x 2.9 x 10.1 cm
Dimmable No
Energy Consumption 10 kWh/1000h
Energy efficiency rating n.rel.
Factory colour Dark grey
Height 10.1cm
Length 12.5cm
Light bulb included Yes
Luminous Flux 800lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class IP65
Rating per bulb 10W
Swivel range (max.) 180°
Total luminous flux 800lm
Weight 318g
Width 2.9cm

Trustpilot