LEDVANCE 4058075228962 Endura Pro Updown Sensor 10W 4000K IP55 DG Cool White

MPN
4058075228962
Brand
LEDVANCE
Order Code
41-1052
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £62.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Exterior wall sensor lamps in modern form with top and bottom light emission.
Type Wall Light
Colour Temperature 4000K
IP Rating IP55
Power 10W
Adjustable on-time (max.) 15min
Bulb Type LED (monochrome)
Colour Cool white
Colour Rendering Index 80-89
Coverage max. (width) 12m
Depth 55mm
Dim (W x H x D) 87 x 180 x 55 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Black
Height 180mm
Light bulb included Yes
Material Polycarbonate (PC)
Misc Attribute Rectangular
Operating Voltage 230V
PIR detection angle (horizontal) 180°
Protection Class II
Radiation Angle 50°
Total luminous flux 1000lm
Vertical detection angle 180°
Weight 312g
Width 87mm

Reviews

Be the first to submit a review

Trustpilot