LEDVANCE 4058075227576 LED Color + WH Square 200mm 17W + Rc Warm White

MPN
4058075227576
Brand
LEDVANCE
Order Code
41-1169
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LED wall and ceiling light with remote control for white light and RGB colour control. Product features: 2 in 1 LED lamp for white and colour light. Available in round and square shape. Product advantages: Bright and uniformly warm-white illuminated light panel. Illumination of the housing frame with constant or automatic changing colour. Comfortable and intuitive remote control. Switch, dim in 5 steps and colour setting at the push of a button. Clear design, can be combined with different decorative styles. Application areas: Indoor applications. Mood lighting.
Type Ceiling Light
Housing colour White
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
Colour of light white
Colour of light adjustable white
Colour rendering index CRI 80-89
Colour Temperature 3000K
Depth 38mm
Dimensions (L x W x H) 196 x 196 x 39mm
Height/depth 39mm
Lamp type LED (monochrome)
Length 196mm
Light outlet bulb included
Max. system power 19W
Misc Attribute Square
Nominal Voltage 230V
Protection class according to IEC 61140 IP20
Rated luminous flux according to IEC 62722-2- 1 780lm
Suitable for number of light sources 19
Weight 0.700000kg
Width 196mm

Reviews

Be the first to submit a review

Trustpilot