LEDVANCE 4058075214019 Endura Style Wide 12W Dark Gray Warm White

Order Code:

41-1068

Brand: LEDVANCE MPN: 4058075214019
Qty Unit Price (Ex VAT)
1+ £59.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LEDVANCE 4058075214019 Endura Style Wide 12W in sleek dark gray. This energy-efficient LED fixture offers a warm white glow, perfect for creating a cozy atmosphere while saving on electricity bills.
Type Wall Light
IP Rating IP44
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Depth 90mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Dark grey
Height 90mm
Light bulb included Yes
Material Aluminium
Protection Class IP44

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot