LEDVANCE 4058075213975 Worklights - Tripod 1X50W 4000K Cool White

MPN
4058075213975
Brand
LEDVANCE
Order Code
41-1643
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £83.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LEDVANCE Worklight. This powerful 50W cool white light (4000K) offers bright, glare-free illumination, ensuring you see every detail with clarity
Type Tripod Light
Base Built-in LED
Bulb Type LED (monochrome)
Colour Neutral white
Colour Rendering Index 80-89
Colour Temperature 4000K
Depth 1800mm
Dim (L x W x H) 78 cm x 68 cm x 1800 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Orange
Feed length 2m
Height 1800mm
IP Rating IP65
Length 78cm
Light bulb included Yes
Number of bulbs 1
Operating Voltage 230V
Power 50W
Protection Class IP65
Tripod length (max.) 1500mm
Weight 3.300000kg
Width 68cm

Reviews

Be the first to submit a review

Trustpilot