LEDVANCE 4058075213852 Worklights S-Stand 30 W 4000 K Cool White

MPN
4058075213852
Brand
LEDVANCE
Order Code
41-1649
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LED worklight very narrow, light and portable working light; 2 m cable with earthing contact plug, quick opening clamps for working light to adjust angle
Type Portable Light
Base Built-in LED
Bulb Type LED (monochrome)
Colour Neutral white
Colour Temperature 4000K
Dim (L x W x H) 21 x 22 x 32.5 cm
Energy efficiency rating n.rel.
Feed length 2m
Height 32.5cm
IP Rating IP65
Length 21cm
Material Aluminium
Operating Voltage 230V
Power 30W
Total luminous flux 2700lm
Width 22cm

Reviews

Be the first to submit a review

Trustpilot