LEDVANCE 4058075210028 Damp Proof Compact 1200 23 W 4000K IP66 GR Cool White

Standard range
Order Code:

41-0933

Brand: LEDVANCE MPN: 4058075210028 EAN-13: 4058075210028
Qty Unit Price (Ex VAT)
1+ £67.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Wet room light, through-wired (L, N, E). High light yield: Up to 120 lm/W. Protection class IP66. Emission angle 120° Through-wiring 3x1.5mm² already installed. Polycarbonate housing. Uniform distribution of light Up to 50% energy savings (compared to lamps using fluorescent lamps). Easy installation thanks to mounting brackets, which can be positioned freely at the lamp. Easy access to the connection terminal thanks to the end cap with twist and lock mechanism. Easy electrical connection thanks to push-button connection terminal. Application areas: Industrial and storage areas. Parking and underpasses. Garages. Workshops, production lines Includes stainless steel clips and safety screws. Mounting accessories included (suspension kit, theft protection kit).
Type Ceiling Light
Bulb type LED (monochrome)
Colour Daylight white
Colour rendering index 80-89
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Depth 68mm
Dim (L x W x H) 1290 x 86 x 68 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Grey
Height 68mm
IP rating IP66
Length 1290mm
Light bulb included Yes
Material Polycarbonate (PC)
Misc Attribute Tube
No. of bulbs 1
Operating voltage 230V
Power 23W
Protection class IP66
Radiation angle 120°
Total luminous flux 2800lm
Weight 1120g
Width 86mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot