LEDVANCE 4058075206748 Endura Flood Sensor Cool WH 20 W 4000 K DG Cool White

MPN
4058075206748
Brand
LEDVANCE
Order Code
41-1022
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £41.41
10+ £40.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LEDVANCE 4058075206748 Endura Flood Sensor! This powerful 20W floodlight emits a brilliant 4000K cool white light, perfect for enhancing security and visibility around your home or business. Featuring integrated motion sensing technology, it activates automatically upon detecting movement, ensuring your space is always lit when you need it most. Designed for durability and efficiency, this floodlight is ideal for illuminating driveways, patios, and pathways, while also saving on energy costs
Type Floodlight
Colour Temperature 4000K
IP Rating IP44
Power 20W
Bulb Type LED (monochrome)
Colour Neutral white
Colour Rendering Index 80-89
Depth 66mm
Dim (L x W x H) 13.3 x 6.6 x 18.9 cm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Dark grey
Height 18.9cm
Length 13.3cm
Light bulb included Yes
Luminous Flux 1700lm
Material Aluminium (die-cast)
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Radiation Angle 180°
Rating per bulb 20W
Total luminous flux 1700lm
Weight 0.490000kg
Width 6.6cm

Reviews

Be the first to submit a review

Trustpilot