LEDVANCE 4058075206564 Endura Classic Post 55cm E27

MPN
4058075206564
Brand
LEDVANCE
Order Code
41-0999
Country of Origin
China
View Full Product Range (5)

Discontinued


Product advantages: High flexibility in the choice of the illuminant thanks to the E27 socket. Suitable for smart applications thanks to compatibility with smart+ lamps from LEDVANCE. Easy and quick installation. Product features: Stainless steel housing. Diffuse from clear glass with hammer-stroke look. Available with and without motion sensor. Protection class: IP44 Available as wall and bollard lamps. Application areas: Outdoor application (only covered surfaces). Radiation from facades. Entrance lighting. Terraces, balconies. Road lighting. Approach slabs. Technical equipment: Complete mounting and connection accessories included. No bulbs included.
Type Free Standing Light
IP Rating IP44
Power 60.0000000000000W
Base E-27
Bulb Type LED (monochrome)
Depth 550mm
Energy efficiency rating n.rel.
Factory colour Silver
Height 55cm
Light bulb included Yes
Material Stainless steel (non-corrosive)
Protection Class IP44
Weight 1.3kg

Trustpilot