LEDVANCE 4058075206540 Endura Classic Post Sensor Up E27

MPN
4058075206540
Brand
LEDVANCE
Order Code
41-1006
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £59.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Product advantages: High flexibility in the choice of the illuminant thanks to the E27 socket. Suitable for smart applications thanks to compatibility with smart+ lamps from LEDVANCE. Easy and quick installation. Product features: Stainless steel housing. Diffuse from clear glass with hammer-stroke look. Available with and without motion sensor. Protection class: IP44 Available as wall and bollard lamps. Application areas: Outdoor application (only covered surfaces). Radiation from facades. Entrance lighting. Terraces, balconies. Road lighting. Approach slabs. Technical equipment: Complete mounting and connection accessories included. No bulbs included.
Type Free Standing Light
IP Rating IP44
Base E-27
Bulb Type LED (monochrome)
Depth 193mm
Dim (L x W x H) 212.00 mm x 127.00 mm x 19.3 cm
Energy efficiency rating n.rel.
Factory colour Silver
Height 19.3cm
Length 212.00mm
Light bulb included Yes
Material Stainless steel (non-corrosive)
Misc Attribute Lantern (free-standing)
Protection Class IP44
Recess Diameter 0mm
Weight 1.12kg
Width 127.00mm

Reviews

Be the first to submit a review

Trustpilot