LEDVANCE 4058075206502 Endura Classic Post Up E27

MPN
4058075206502
Brand
LEDVANCE
Order Code
41-1007
Country of Origin
China
View Full Product Range (5)

Discontinued


Product advantages: High flexibility in the choice of the illuminant thanks to the E27 socket. Suitable for smart applications thanks to compatibility with smart+ lamps from LEDVANCE. Easy and quick installation. Product features: Stainless steel housing. Diffuse from clear glass with hammer-stroke look. Available with and without motion sensor. Protection class: IP44 Available as wall and bollard lamps. Application areas: Outdoor application (only covered surfaces). Radiation from facades. Entrance lighting. Terraces, balconies. Road lighting. Approach slabs. Technical equipment: Complete mounting and connection accessories included. No bulbs included.
Type Free Standing Light
IP Rating IP44
Power 0w
Base E-27
Bulb Type LED (monochrome)
Depth 193mm
Dim (L x W x H) 212.00 mm x 127.00 mm x 19.3 cm
Energy efficiency rating n.rel.
Factory colour Silver
Height 19.3cm
Length 212.00mm
Light bulb included Yes
Material Stainless steel (non-corrosive)
Misc Attribute Lantern (free-standing)
Protection Class IP44
Recess Diameter 0mm
Weight 1.07kg
Width 127.00mm

Trustpilot