LEDVANCE 4058075206342 Endura Classic Tradition Alu 33cm E27 Gold

MPN
4058075206342
Brand
LEDVANCE
Order Code
41-1008
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £26.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LEDVANCE Endura Classic Tradition Alu pendant light. Measuring 33cm in diameter and featuring a stunning gold finish, this timeless piece blends modern design with classic charm, making it the perfect addition to any décor. Equipped with an E27 socket, it offers versatile compatibility with various bulb types, allowing you to customize the brightness and ambiance to suit your mood
Type Free Standing Light
IP Rating IP44
Power 0w
(Ø) 17cm
Base E-27
Bulb Type LED (monochrome)
Colour Black, Gold
Depth 325mm
Dim (Ø x H) 17 cm x 32.5 cm
Energy efficiency rating n.rel.
Height 32.5cm
Light bulb included No
Material Aluminium
Protection Class IP44
Weight 555g

Reviews

Be the first to submit a review

Trustpilot