LEDVANCE 4058075206281 Endura Classic Tradition Alu Up Sensor E27 Gold

MPN
4058075206281
Brand
LEDVANCE
Order Code
41-1013
Country of Origin
China
View Full Product Range (3)

Discontinued


Product advantages: High flexibility in the choice of the illuminant thanks to the E27 socket. Suitable for smart applications thanks to compatibility with smart+ lamps from LEDVANCE. Easy and quick installation. Product features: Die-cast aluminum housing. Diffuse from clear polycarbonate. Available with and without motion sensor. Protection class: IP44 Available as wall and bollard lamps. Application areas: Outdoor application (only covered surfaces). Radiation from facades. Entrance lighting. Terraces, balconies. Road lighting. Approach slabs. Technical equipment: Complete mounting and connection accessories included. No bulbs included.
Type Wall Light
IP Rating IP44
Power 0w
Base E-27
Bulb Type LED (monochrome)
Colour Black, Gold
Depth 280mm
Dim (L x W x H) 23 x 17 x 28 cm
Dimmable No
Energy efficiency rating n.rel.
Height 28cm
Length 23cm
Light bulb included No
Material Aluminium (die-cast)
Misc Attribute Lantern (free-standing)
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Weight 600g
Width 17cm

Trustpilot